Marathon GL35

Ground Terminal 6AWG Aluminum F 35.6mm Tin
$ 13.009
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon GL35.

element14 APAC

Datasheet2 pages16 years ago
Datasheet1 page15 years ago

Newark

Master Electronics

element14

Inventory History

3 month trend:
-82.52%

Descriptions

Descriptions of Marathon GL35 provided by its distributors.

Ground Terminal 6AWG Aluminum F 35.6mm Tin
TERMINAL, MECHANICAL LUG, 0.531IN, SCREW; TERMINAL, MECHANICAL LUG, 0.531IN, SCREW; Connector Type:Lug, Mechanical; Termination Method:Screw; Stud/Tab Size:0.531"; Wire Size (AWG):6; Contact Material:Aluminium; Contact Plating:Tin; Insulator Material:Uninsulated
TERMINAL, MECHANICAL LUG, 0.531IN, SCREW; Product Range: -; Termination: Screw; Wire Size AWG Max: 6AWG; Conductor Area CSA: -; Terminal Type: Mechanical Lug; Stud Size - Metric: M8; Stud Size - Imperial: 5/ 52F9785

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC