Marathon GL02

Mechanical Grounding Lug, Tin-plated Aluminum, Screw Term, 2-14 AWG GL1 Series
$ 3.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon GL02.

element14 APAC

Datasheet1 page15 years ago
Datasheet3 pages16 years ago

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-33.27%

Descriptions

Descriptions of Marathon GL02 provided by its distributors.

MECHANICAL GROUNDING LUG, TIN-PLATED ALUMINUM, SCREW TERM, 2-14 AWG GL1 SERIES
TERMINAL, MECHANICAL LUG, 0.266IN, SCREW; TERMINAL, MECHANICAL LUG, 0.266IN, SCREW; Connector Type:Lug, Mechanical; Termination Method:Screw; Stud/Tab Size:0.266"; Wire Size (AWG):14-2/0; Contact Material:Aluminium; Contact Plating:Tin; Insulator Material:Uninsulated
TERMINAL, MECHANICAL LUG, 0.266IN, SCREW; Product Range: -; Termination: Screw; Wire Size AWG Max: 2AWG; Conductor Area CSA: -; Terminal Type: Mechanical Lug; Stud Size - Metric: M8; Stud Size - Imperial: 5/ 52F9783

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC