Marathon EPBCP84

Power Distribution Block; Panel Mount; Thermoplastic Insulator; 760A; 600V; 1 Pole
$ 506.16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon EPBCP84.

JRH Electronics

Datasheet4 pages8 years ago

Farnell

Inventory History

3 month trend:
-90.33%

Descriptions

Descriptions of Marathon EPBCP84 provided by its distributors.

POWER DISTRIBUTION BLOCK;PANEL MOUNT;THERMOPLASTIC INSULATOR;760A;600V;1 POLE
Conn Power Distribution Block 8 POS Screw Panel Mount 760A
Power Distribution Block, 760 Amps, 1000V Per UL 1953, 2 Line, 8 Load, Tin Plated Copper Connector, Panel Mountable
EPBCP84 - Marathon Special Products
Tb, Power Distribution, 2Pole, 14Awg; Rated Current:760A; Rated Voltage:600V; No. Of Poles:2 Pole; Line Side Connections Per Pole:2; Line Side Connection Method:Screw; Line Side Wire Size Max:4Awg; Load Side Connection Method:Screw Rohs Compliant: Yes |Marathon Special Products EPBCP84

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC