Marathon EPBAD24

Conn Power Splicer Block 4 POS Screw T DIN Rail 115A
$ 93.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon EPBAD24.

Electro Sonic

Datasheet4 pages10 years ago
Datasheet5 pages8 years ago

element14 APAC

Inventory History

3 month trend:
+4.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Marathon EPBAD24 provided by its distributors.

Conn Power Splicer Block 4 POS Screw T DIN Rail 115A
Power Distribution Block, 115 Amps, 600V AC/DC, 1 Line, 4 Load, Tin Plated Aluminum Connector, Din Rail or Panel Mountable
ENCLOSED POWER BLOCK, 4POS, 14-2AWG; Connector Type:DIN Terminal Block; Series:EPB; Connector Mounting:DIN Rail; No. of Contacts:4; Wire Size (AWG):14-2 ;RoHS Compliant: Yes
ENCLOSED POWER BLOCK, 4 POSITION, 14-2AWG; Rated Current: 115A; Rated Voltage: 600V; No. of Poles: 5 Pole; Line Side Connections Per Pole: 1; Line Side Connection Method: Screw; Line Side Wire Size Max: 2AW 05R9557

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC