Marathon CH1332

Connector Accessories Power Block Cover Thermoplastic Black
$ 8.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon CH1332.

Master Electronics

Datasheet1 page11 years ago

Electro Sonic

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.52%

Descriptions

Descriptions of Marathon CH1332 provided by its distributors.

Connector Accessories Power Block Cover Thermoplastic Black
HINGED COVER, THERMOPLASTIC; Series:133;; HINGED COVER, THERMOPLASTIC; Series:133; Accessory Type:Hinged Cover; For Use With:Power Blocks; Connector Body Material:Thermoplastic; Enclosure Material:Plastic
Marathon Cover for 1331348 and HVPB212 power distribution blocks. 3.61" x 3.89". Snap on, hinged cover, black, thermoplastic

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH 1332