Marathon CH1323

Power Block Cover, 2.50 X 2.87, Hinged Cover
$ 4.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon CH1323.

Master Electronics

Datasheet1 page11 years ago

element14

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+98.90%

Descriptions

Descriptions of Marathon CH1323 provided by its distributors.

POWER BLOCK COVER, 2.50 X 2.87, HINGED COVER
COVER POWER BLOCK 132 SERIES BLACK 2.50 IN.
Connector Accessories Cover Straight
CH1323 - Marathon Special Products
Protective Cover, 3-Pole, Hinged,
POWER BLOCK COVER, THERMOPLASTIC; Series; POWER BLOCK COVER, THERMOPLASTIC; Series:132; Accessory Type:Power Block Cover; For Use With:132/133 Series Power Blocks; Connector Body Material:Thermoplastic; Body Material:Plastic; Color:Clear; Connector Shell Size:-

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CH 1323