POWER BLOCK COVER, PLASTIC; Accessory Ty; POWER BLOCK COVER, PLASTIC; Accessory Type:Power Block Cover; For Use With:140/141/142/143/144/145 Series Power Blocks; Connector Body Material:Plastic; Body Length:3.38"; Body Material:Plastic; Body Width:4.84"; Color:Clear