Marathon 6G38TSF

Terminal Block, 3/8" Sect Chan (c), Flat (f), & Din Mnt, Nema, 1P, 50A, 600 Ac/dc,
$ 5.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 6G38TSF.

Electro Sonic

Datasheet3 pages14 years ago

Inventory History

3 month trend:
-7.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Marathon 6G38TSF provided by its distributors.

TERMINAL BLOCK,3/8" SECT CHAN (C), FLAT (F), & DIN MNT, NEMA,1P,50A,600 AC/DC,
Conn Sectional Terminal Blocks 8 POS Screw Panel Mount 50A
Terminal Block, Screw, 2Pos, 18-8Awg; No. Of Positions:2Positions; Wire Size Awg Min:18Awg; Wire Size Awg Max:8Awg; Conductor Area Csa:10Mm²; Wire Connection Method:Screw; Rated Current:50A; Rated Voltage:600V; No. Of Levels:- Rohs Compliant: Yes |Marathon Special Products 6G38TSF
6G38TSF - Marathon Special Products
Marathon 3/8" Sectional Flat Mount Terminal Block; 50 Amps; 600 Volts AC/DC; copper wire only; 32 circuits per foot; wire range with wire binding screw: #8 - #18 AWG

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6G38 TS F
  • 6G38-TSF