Marathon 601RJ-03

Terminal Block Accessory; Jumper; RJ Type; 3 Sections, Brass with Nickel Plate Finish
$ 4.378
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 601RJ-03.

element14 APAC

Datasheet1 page15 years ago
Datasheet1 page15 years ago

Electro Sonic

Farnell

element14

Descriptions

Descriptions of Marathon 601RJ-03 provided by its distributors.

Terminal Block Accessory; Jumper; RJ Type; 3 Sections, Brass with Nickel Plate Finish
TERMINAL BLOCK JUMPER, 3WAY, 9.5MM; Accessory Type: Jumper; For Use With: Terminal Blocks; No. of Positions: 3Positions; Pitch Spacing: 11.1mm; Product Range: -; Contact Material: Brass 89C0997
Terminal Block Jumper, 3Way, 9.5Mm; Tipo De Accesorio:Jumper; Para Usar Con:Terminal Blocks; Núm. De Posiciones:3; Espaciado, Paso:11.1Mm; Contacto, Material:Latón |Marathon Special Products 601RJ 03

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 601 RJ 03
  • 601-RJ-03
  • 601RJ 03
  • 601RJ03