Marathon 599-GP-04PSB

Terminal Block, Single Row, 4 Pos, Phillips Binder Head Screw # 5-40, Brass
$ 6.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 599-GP-04PSB.

Newark

Datasheet3 pages15 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-01-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Marathon 599-GP-04PSB provided by its distributors.

TERMINAL BLOCK, SINGLE ROW, 4 POS, PHILLIPS BINDER HEAD SCREW # 5-40, BRASS
Barrier Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Single Row Terminal Block 150 Volt, 15 Amp
599GP04PSB - Marathon Special Products
Tb, Barrier, 4Pos, 1Row, 22-16Awg; No. Of Rows:1 Row; No. Of Positions:4Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Pitch Spacing:9.5Mm; Rated Current:15A; Rated Voltage:300V; Product Range:599 Gp Series Rohs Compliant: Yes |Marathon Special Products 599GP04PSB

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 599 GP 04 PSB
  • 599-GP-04-PSB
  • 599GP04PSB