Marathon 599-GP-03PSB

Terminal Block, Hvy Dty Single Row, 3P, 15A, 300V Ac/dc, Class B, Phil-brass Screw
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 599-GP-03PSB.

element14 APAC

Datasheet3 pages15 years ago
Datasheet1 page22 years ago
Datasheet1 page15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-01-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Marathon 599-GP-03PSB provided by its distributors.

TERMINAL BLOCK, HVY DTY SINGLE ROW,3P,15A,300V AC/DC, CLASS B, PHIL-BRASS SCREW
Single Row Terminal Block 150 Volt, 15 Amp
TERMINAL BLOCK, BARRIER, 3 POSITION, 22-
TERMINAL BLOCK, 3-P, 15A, 150V,
Conn Barrier Strip 3 POS 9.5mm Screw ST Panel Mount 15A
599-GP-03PSB, Marathon Special Products
Terminal Block, Barrier, 3 Position, 22-16Awg; No. Of Rows:1 Row; No. Of Positions:3Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Pitch Spacing:9.53Mm; Rated Current:15A; Rated Voltage:300V; Product Range:- Rohs Compliant: Yes |Marathon Special Products 599-GP-03-PSB

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 599 GP 03 PSB
  • 599-GP-03-PSB
  • 599GP-03PSB
  • 599GP03PSB