Marathon 204

Terminal Block, Barrier, 4 Position, 22-
$ 9.88
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 204.

element14 APAC

Datasheet3 pages13 years ago

Electro Sonic

Inventory History

3 month trend:
-28.68%

Descriptions

Descriptions of Marathon 204 provided by its distributors.

TERMINAL BLOCK, BARRIER, 4 POSITION, 22-
204 Marathon Special Products - Terminal Block Closed Back Standard Construction 30 Amps, 300 Volts (AC/DC) Class B 30 Amps, 150 Volts (AC/DC) Class C
TERMINAL BLOCK, BARRIER, 4 POSITION, 22-12AWG; No. of Rows: 2 Row; No. of Positions: 4Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 14AWG; Pitch Spacing: 11.13mm; Rated Current: 30A; Rated Voltage 02C7954
TERMINAL BLOCK, BARRIER, 4POS, 22-12AWG; Connector Type:Barrier Terminal Block; Series:200, Kulka; Connector Mounting:Panel; Pitch Spacing:0.438"; No. of Contacts:4; Wire Size (AWG):22AWG to 12AWG; Contact Material:Brass ;RoHS Compliant: Yes

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC