Marathon 1612STD

Terminal Block Barrier Style 30A 600V 12P
$ 94.724
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1612STD.

element14 APAC

Datasheet1 page14 years ago
Datasheet3 pages17 years ago

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.13%

Related Parts

TE Connectivity4-1437382-0
Modular Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity3-1437381-3
2B112=1 PIECE TERMINAL BLOCK Part Number: 2B112 | Internal Number: 3-1437381-3 | TE Connectivity
15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits
Weidmuller7906090000
Terminal block, 6 pole, 0.5-4.0 mm², clamping points: 12, yellow, screw connection, 32 A, 7906090000
TE Connectivity3-1437381-5
2B112N=1 Piece Terminal Block |Buchanan Te Connectivity 2B112N
Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 1612STD provided by its distributors.

Terminal Block Barrier Style 30A 600V 12P
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A
Standard Terminal Block; Connector Type:Barrier Terminal Block; Contact Material:Brass; Contact Plating:Nickel; Pitch Spacing:0.656"; Series:1600; Wire Size (AWG):16-10; Mounting Type:Screw ;RoHS Compliant: Yes
TERMINAL BLOCK, BARRIER, 12 POSITION, 16-10AWG; No. of Rows: 2 Row; No. of Positions: 12Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 16.67mm; Rated Current: 75A; Rated Volta 95F5910

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1612 STD
  • 1612-STD