Marathon 1604SC

Terminal Block Barrier Style 30A 600V 4P
$ 64.27
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1604SC.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-75.06%

Descriptions

Descriptions of Marathon 1604SC provided by its distributors.

Terminal Block Barrier Style 30A 600V 4P
TERMINAL BLOCK, BARRIER, 4POS, 10AWG; No. of Rows: 2 Row; No. of Positions: 4Positions; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 16.7mm; Rated Current: 30A; Rated Voltage: 600V; Pro 95F5865
Terminal Block, Barrier, 4Pos, 10Awg; Núm. De Posiciones:4; Núm. De Filas:2; Tensión Nominal:600V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:10Awg |Marathon Special Products 1604SC

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604 SC
  • 1604-SC