Marathon 1512DJ

Standard Terminal Block; Connector Type: Terminal Block ; RoHS Compliant: Yes
$ 75.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1512DJ.

IHS

Datasheet3 pages8 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-93.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-11-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

EatonKUSC6
TERMINAL BLOCK, 6-POLE, DOUBLE ROW, 600V, 60A, SCREW CONNECTION, KU SERIES
EatonKUSC4
Barrier Terminal Blocks TERM BLOCK BLACK NOR
TE Connectivity1546310-6
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TE Connectivity1546310-4
Conn;Term Strip;Barrier;4Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity1546310-8
Conn;Term Strip;Barrier;8Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
Molex 38780-0116 Barrier Terminal Blocks .438 Closed Botm 16P Screw Terminal Style

Descriptions

Descriptions of Marathon 1512DJ provided by its distributors.

Standard Terminal Block; Connector Type:Terminal Block ;RoHS Compliant: Yes
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
BARRIER TERMINAL STRIP, 12 POLE, 10 TO 16 AWG AT 30 A/600 VAC, 1500 SERIES
1512DJ - Marathon Special Products
Standard Terminal Block; No. of Rows: 2 Row; No. of Positions: 12Positions; Wire Size AWG Min: 16AWG; Wire Size AWG Max: 10AWG; Pitch Spacing: 15.88mm; Rated Current: 30A; Rated Voltage: 600V; Product Range: -; No. of Rows: 2

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1512-DJ