Marathon 1508STD

Terminal Block, 8-P, 30A/600V Max, Accepts 10-22AWG Wire, 75A Max w/ Crimp Terminal, Heavy Duty
$ 40.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1508STD.

IHS

Datasheet3 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+67.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-11-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1546310-8
Conn;Term Strip;Barrier;8Pole;14.27mmPitch;DBLRow;22-10;Series1546310;30A;300V
TE Connectivity1546311-8
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP2-1546310-9
Barrier Strip Terminal Block, 30A, 6mm2, 2 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)
15.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 8 Circuits
TE Connectivity1546310-6
Barrier Strip Terminal Block, 30A, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Marathon 1508STD provided by its distributors.

Terminal Block, 8-P, 30A/600V Max, Accepts 10-22AWG Wire, 75A Max w/ Crimp Terminal, Heavy Duty
Conn Heavy Duty Terminal Blocks 16 POS 15.88mm Screw Panel Mount 75A
Terminal Block, Barrier, 8 Position, 16-10Awg; No. Of Rows:2 Row; No. Of Positions:8Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:10Awg; Pitch Spacing:15.88Mm; Rated Current:75A
TERMINAL BLOCK, BARRIER, 8POS, 16-10AWG;; TERMINAL BLOCK, BARRIER, 8POS, 16-10AWG; Connector Type:Barrier Terminal Block; Series:1500; Connector Mounting:Panel; Pitch Spacing:15.88mm; No. of Contacts:8; Wire Size (AWG):18AWG to 6AWG; Contact Plating:Nickel

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1508 STD
  • 1508-STD