Tb, Power Distribution, 3P, 4Awg; Rated Current:350A; Rated Voltage:600V; No. Of Poles:3 Pole; Line Side Connections Per Pole:2; Line Side Connection Method:Screw; Line Side Wire Size Max:00Awg; Load Side Connection Method:Screw Rohs Compliant: Yes |Marathon Special Products 1433955