Marathon 1431552

Barrier Strip Terminal Block, 335A, 13.302mm2, 1 Row(s), 1 Deck(s)
$ 104.726
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Marathon 1431552.

Master Electronics

Datasheet4 pages7 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-04-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Marathon 1431552 provided by its distributors.

Barrier Strip Terminal Block, 335A, 13.302mm2, 1 Row(s), 1 Deck(s)
POWER TERMINAL BLOCK, PANEL MOUNT, PHENOLIC INSULATOR,335A,600V,1 POLE
Conn Power Distribution Block 1 POS Screw Cable Mount 335A
Power Distribution 335A 600V CU/AL
DISTRIBUTION BLOCK, 1-P, 335A, BX/BX
1431552 - Marathon Special Products
Tb, Pwr Distribution, 1Pole, 335A/600V; Rated Current:335A; Rated Voltage:600V; No. Of Poles:1 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:-; Load Side Connection Method:Screw Rohs Compliant: Yes |Marathon Special Products 1431552

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC