Manhattan M4905 WH002

Hook Up Wire; Jacket Material: -; Jacket Color: White; Wire Gauge: -; No. Of Max Strands X Strand Size: -; Reel...

Price and Stock

DistributorSKUMinPkg
NewarkM4905 WH00202Spool

Descriptions

Descriptions of Manhattan M4905 WH002 provided by its distributors.

Hook Up Wire; Jacket Material:-; Jacket Color:White; Wire Gauge:-; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):500Ft; Reel Length (Metric):152.4M; Conductor Area Csa:-; Voltage Rating:-; Conductor Material:- Rohs Compliant: Yes |Manhattan/cdt M4905 WH002

Manufacturer Aliases

Manhattan has several brands around the world that distributors may use as alternate names. Manhattan may also be known as the following names:

  • MANHATTAN/CDT
  • MANHATTAN ELECTRIC CABLE
  • Manhattan Cable
  • MHN
  • MANHATTEN
  • MANHATTAN - STRATEGIC
  • MANHATTAN PRODUCTS USA