Cornell Dubilier ZA028LACM1

Piezo Buzzers & Audio Indicators 16 to 28 VAC/DC 3300 +/- 500 Hz
$ 69.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier ZA028LACM1.

Master Electronics

Datasheet1 page12 years ago

Agility

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Cornell Dubilier ZA028LACM1 provided by its distributors.

Piezo Buzzers & Audio Indicators 16 to 28 VAC/DC 3300 +/- 500 Hz
Audio Indicator Piezo 16VDC/16VAC 28VDC/28VAC 40mA 85dBA 2800Hz to 3800Hz Panel Mount Quick Connect Bulk
22MM BUZZER 16-28VAC 85-95DB PNL MNT CHIME
22 MM PANEL MOUNT, CHIME TONE, 16-28 VAC/DC
Transducer, Alarm, 95Dba, 28V, Panel; Transducer Function:Alarm; Supply Voltage Min:16V; Supply Voltage Max:28V; Tones:Chime; Sound Pressure Level (Spl):95Dba; Current Rating:40Ma; Resonant Frequency:3.3Khz; Transducer Mounting:Panelrohs Compliant: Yes |Mallory ZA028LACM1

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor