Cornell Dubilier SNP428

Audio Indicator Piezo 4VDC 28VDC 16mA 64dBA 2400Hz to 3400Hz Panel Mount Solder Lug Bulk
$ 15.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SNP428.

Future Electronics

Datasheet1 page20 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+6.08%

Descriptions

Descriptions of Cornell Dubilier SNP428 provided by its distributors.

Audio Indicator Piezo 4VDC 28VDC 16mA 64dBA 2400Hz to 3400Hz Panel Mount Solder Lug Bulk
SNP Series 83 dB 4 - 28 V 16 mA 2900 Hz Panel Mount Audio Device
TRANSDUCER, PIEZO, 2.9KHZ, 76DBA, 28VDC; Tones: Continuous; Sound Pressure Level (SPL): 76dBA; Resonant Frequency: 2.9kHz; Product Range: -; Colour: Black; External Diameter: 41.66mm; External Height: 21.51m 64F378
TRANSDUCER, PIEZO, 2.9KHZ, 76DBA, 28VDC; Tones:Continuous; Sound Pressure Level (SPL):76dBA; Resonant Frequency:2.9kHz; Transducer Mounting:Panel Mount; Drive Circuit:Internal; Capacitance:-; IP Rating:-; Housing Materia
Transducer, Piezo, 2.9Khz, 76Dba, 28Vdc; Transductor, Función:Alarma; Tonos:Continuo; Tensión De Alimentación Mín.:4V; Tensión De Alimentación Máx.:28V; Intensidad De Funcionamiento Máx.:16Ma; Nivel De Sonido Spl:76Dba; Color:Black |Mallory SNP428

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SNP-428