Cornell Dubilier SCE028XD2DB3S

Sonalerts 30mm Continuous Slow Pulse Tone 2000Hz 24Vdc Screw Terminals - Loud, X-Loud
$ 28.34
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SCE028XD2DB3S.

Farnell

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cornell Dubilier SCE028XD2DB3S provided by its distributors.

Sonalerts 30mm Continuous Slow Pulse Tone 2000Hz 24Vdc Screw Terminals - Loud, X-Loud
ALARM W/VOLUME CTRL, 30MM, 2KHZ, 100DB; Transducer Function: Alarm; Tones: Continuous, Slow Pulse; Supply Voltage Min: 16VDC; Supply Voltage Max: 28VDC; Operating Current Max: 40mA; Sound Level SPL: 100dB; Re
Alarm W/Volume Ctrl, 30Mm, 2Khz, 100Db; Tones:Continuous, Slow Pulse; Sound Pressure Level (Spl):100Db; Resonant Frequency:2Khz; Transducer Mounting:Panel Mount; Drive Circuit:Internal; Capacitance:-; Ip Rating:- Rohs Compliant: Yes |Mallory SCE028XD2DB3S

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor