Cornell Dubilier SCE028LD2VC1S

Audio 16VDC 28VDC 40mA 65dB Panel Mount Quick Connect Bulk
$ 29.994
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SCE028LD2VC1S.

Farnell

Datasheet1 page6 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Cornell Dubilier SCE028LD2VC1S provided by its distributors.

Audio 16VDC 28VDC 40mA 65dB Panel Mount Quick Connect Bulk
Sonalerts 30mm Continuous Tone 2000Hz 24Vdc Screw Terminals - Soft, Med, Loud
BUZZER, 16-28VDC, 85-95DB, CONTINUOUS, MULTI-TONE, DB CUL ROHS
Piezo Buzzers & Audio Indicators CUL ROHS STK $
ALARM W/VOLUME CNTRL; 24VDC; 2KH
ALARM W/VOLUME CTRL, 30MM, 2KHZ, 90DB; Tones:Continuous; Sound Pressure Level (SPL):90dB; Resonant Frequency:2kHz; Product Range:SCE Series; Operating Current Max:40mA; Supply Voltage Max:28VDC; Supply Voltage Min:16VDC RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor