Cornell Dubilier SCE016XD3DB2S

Buzzer, 6-16VDC, 95-105DB, Multi-tone, Continuous, Medium Pulse, Cul Rohs
$ 26.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SCE016XD3DB2S.

Farnell

Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cornell Dubilier SCE016XD3DB2S provided by its distributors.

BUZZER, 6-16VDC, 95-105DB, MULTI-TONE, CONTINUOUS, MEDIUM PULSE, CUL ROHS
ALARM W/VOLUME CTRL, 30MM, 3KHZ, 100DB; Tones:Continuous, Medium Pulse; Sound Pressure Level (SPL):100dB; Resonant Frequency:3kHz; Transducer Mounting:Panel Mount; Drive Circuit:Internal; Capacitance:-; IP Rating:- RoHS Compliant: Yes
ALARM W/VOLUME CTRL, 30MM, 3KHZ, 100DB; Tones: Continuous, Medium Pulse; Sound Pressure Level (SPL): 100dB; Resonant Frequency: 3kHz; Product Range: SCE Series; Operating Current Max: 40mA; Supply Voltage 41AH5396

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor