Cornell Dubilier SC628EJR

Audio Indicator Piezo 6VDC 28VDC 28mA 50dBA/62dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
$ 29.635
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SC628EJR.

element14 APAC

Datasheet1 page17 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.19%

Descriptions

Descriptions of Cornell Dubilier SC628EJR provided by its distributors.

Audio Indicator Piezo 6VDC 28VDC 28mA 50dBA/62dBA 1600Hz to 2200Hz Panel Mount Screw Bulk
TRANSDUCER, PIEZO, 1.9KHZ, 78DBA, 28VDC; Transducer Function: Alarm; Tones: Slow Pulse; Supply Voltage Min: 6V; Supply Voltage Max: 28V; Operating Current Max: 28mA; Sound Level SPL: 78dBA; Resonant Frequency: 1.9kHz; Product Range: -
Transducer, Piezo, 1.9Khz, 78Dba, 28Vdc; Tones:Slow Pulse; Sound Pressure Level (Spl):78Dba; Resonant Frequency:1.9Khz; Product Range:Sc Series; Colour:Black; External Diameter:42.85Mm; External Height:32.6Mm; Outer Diameter:42.85Mm Rohs Compliant: Yes |Mallory SC628EJR

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor