Cornell Dubilier SC250R

Piezo Buzzers & Audio Indicators CONSTANT, 60-250V MED, CUL APPRVD
$ 30.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SC250R.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

Farnell

Newark

Sager Electronics

Mouser

Inventory History

3 month trend:
-10.74%

Supply Chain

Introduction Date2024-06-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cornell Dubilier SC250R provided by its distributors.

Piezo Buzzers & Audio Indicators CONSTANT, 60-250V MED, CUL APPRVD
Audio Indicator Piezo 60VDC/60VAC 250VDC/250VAC 18mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
ALARM; 60 TO 250; 68 DB (MIN.); PANEL; 2900 HZ + 500 HZ; NYLON; 1.687 IN.
60V~250V 68dB @ 60V,61cm , 2.9kHz , 42.926mm*42.926mm*35.814mm
Audible Alarm 2900HZ 80DB 60-250V Continuous
Single Tone Signal 2900 Hz Continuous Tone
MALLORY SC250RTRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 250V
TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 250V; Tones:Continuous; Sound Pressure Level (SPL):80dBA; Resonant Frequency:2.9kHz; Transducer Mounting:Panel Mount; Drive Circuit:Internal; Capacitance:-; IP Rating:-; Housing Material
Transducer, Piezo, 2.9Khz, 80Dba, 250V; Transductor, Función:Alarma; Tonos:Continuo; Tensión De Alimentación Mín.:60V; Tensión De Alimentación Máx.:250V; Intensidad De Funcionamiento Máx.:18Ma; Nivel De Sonido Spl:80Dba; Color:Black |Mallory SC250R

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor