Cornell Dubilier SC110Q

Audio Indicator Piezo 30VAC 120VAC 22mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
$ 20.297
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SC110Q.

Farnell

Datasheet1 page22 years ago

Newark

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.59%

Descriptions

Descriptions of Cornell Dubilier SC110Q provided by its distributors.

Audio Indicator Piezo 30VAC 120VAC 22mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Sonalert; Chirp; Medium Sound Level; 30 to 120 Vac; 2900 500 Hz; Panel;
Piezo Buzzers & Audio Indicators MED CHIRP 30-120V
MALLORY SC110QTRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120VAC
EXEMPT FOR MILITARY / NATIONAL SECURITY
TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120VAC; Tones:Chirp; Sound Pressure Level (SPL):80dBA; Resonant Frequency:2.9kHz; Product Range:SC Series; Colour:Black; External Diameter:42.85mm; External Height:32.6mm; Operating Current Max:22mA RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor