Cornell Dubilier SC110MN

Audio Indicator Piezo 30VAC 120VAC 24mA 80dBA/90dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
$ 140.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SC110MN.

Farnell

Datasheet1 page16 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.42%

Descriptions

Descriptions of Cornell Dubilier SC110MN provided by its distributors.

Audio Indicator Piezo 30VAC 120VAC 24mA 80dBA/90dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Piezo Buzzers & Audio Indicators CONSTANT, 30-120V MIL/RUGGED, LOUD
Alarm; 30 to 120; 95 dB(A) (Min.) @ 2 ft. & 120 VAC/VDC; Panel; Nylon;
Single Tone Signal 2900 Hz Continuous Tone
TRANSDUCER, PIEZO, 2.9KHZ, 90DBA, 120VAC
Exempt for Military/National Security
TRANSDUCER, PIEZO, 2.9KHZ, 90DBA, 120VAC; Tones:Continuous; Sound Pressure Level (SPL):90dBA; Resonant Frequency:2.9kHz; Product Range:SC Series; External Diameter:42.85mm; External Height:46.74mm; Operating Current Max:24mA RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor