Cornell Dubilier SC110KR

Audio Indicator 30VDC/30VAC 120VDC/120VAC 20mA 70dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
$ 43.217
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SC110KR.

Newark

Datasheet1 page18 years ago

element14 APAC

Sager Electronics

Mouser

Inventory History

3 month trend:
-20.45%

Descriptions

Descriptions of Cornell Dubilier SC110KR provided by its distributors.

Audio Indicator 30VDC/30VAC 120VDC/120VAC 20mA 70dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120V; Transducer Function: Alarm; Tones: Short Pulse; Supply Voltage Min: 30V; Supply Voltage Max: 120V; Operating Current Max: 22mA; Sound Level SPL: 80dBA; Resonant Frequency: 2.9kHz
TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120V; Tones:Short Pulse; Sound Pressure Level (SPL):80dBA; Resonant Frequency:2.9kHz; Product Range:SC Series; Colour:Black; External Diameter:42.85mm; External Height:46.74mm; Outer Diameter:42.85mmRoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor