Cornell Dubilier SC110

Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
$ 34.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SC110.

Farnell

Datasheet1 page17 years ago

Future Electronics

Mouser

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-1.39%

Supply Chain

Introduction Date2019-10-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Cornell Dubilier SC110 provided by its distributors.

Audio Indicator Piezo 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
SC Series 30VDC/30VAC 120VDC/120VAC 19mA 68dBA Speaker
BUZZERS, CONTINUOUS, 30-120 VAC/DC, 68-80 DBA, 2.9 KHZ, PANEL MOUNT, SC SERIES
Piezo Buzzers & Audio Indicators MED CONT 30-120V
Sonalert 30-120V-Ac Horns, Sirens And Buzzer
AUDIO PIEZO IND 30-120V PNL MNT
30V~120V 68dB @ 30V,61cm , 2.9kHz , 47.53mm
SONALERT, 30-120VAC/DC, CONT, PNL MT
TRANSDUCER, PIEZO, 2.9KHZ, 80DBA, 120V; Tones:Continuous; Sound Pressure Level (SPL):80dBA; Resonant Frequency:2.9kHz; Transducer Mounting:Panel Mount; Drive Circuit:Internal; Capacitance:-; IP Rating:-; Housing Material
Transducer, Piezo, 2.9Khz, 80Dba, 120V; Transductor, Función:Alarma; Tonos:Continuo; Tensión De Alimentación Mín.:30V; Tensión De Alimentación Máx.:120V; Intensidad De Funcionamiento Máx.:19Ma; Nivel De Sonido Spl:80Dba; Color:Black |Mallory SC110

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor