Cornell Dubilier PT-2735FPQ

PT Series 12 V 3.5 kHz 88 dB Top Port Through Hole Audio Piezo Transducer
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PT-2735FPQ.

Future Electronics

Datasheet1 page5 years ago
Datasheet10 pages11 years ago
Datasheet1 page18 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2008-02-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Cornell Dubilier PT-2735FPQ provided by its distributors.

PT Series 12 V 3.5 kHz 88 dB Top Port Through Hole Audio Piezo Transducer
Audio Signaling/Alarm Devices
AUDIO PIEZO TRANSDUCER 3-28V TH
BUZZER PIEZO 12V 30MM TH
SELF DRV MTD XDCER-3P ROHS
Misc Products
Audible Signal; Transducer Function:Buzzer; Supply Voltage Min:3V; Supply Voltage Max:28V; Operating Current Max:10mA; External Depth:10mm; Outer Diameter:30mm; Resonant Frequency:3500Hz; Sound Output Level:88dBA; Color:Black ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2735FPQ