Cornell Dubilier PT-2060WQ

Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 5500Hz to 6500Hz Through Hole Wire Lead Bulk
$ 1.021
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PT-2060WQ.

Official Datasheet11 years ago

Inventory History

3 month trend:
-28.20%

Descriptions

Descriptions of Cornell Dubilier PT-2060WQ provided by its distributors.

Audio Indicator Piezo 30Vp-p 1.5mA 5Vp-p 90dBA 5500Hz to 6500Hz Through Hole Wire Lead Bulk
Audio Indicators & Alerts XDUCR, PIEZO, 6KHZ 90DB, FLANGE, 24X5
BUZZER PIEZO 5V 24MM CHASSIS | Mallory Sonalert PT-2060WQ
Transducer, Buzzer, 6Khz, 90Dba, 30V; Tones:Continuous; Sound Pressure Level (Spl):90Db; Resonant Frequency:6Khz; Capacitance:0.012Μf; Product Range:Pt Series; Colour:Black; Current Rating:1.5Ma; External Diameter:24Mm Rohs Compliant: Yes |Mallory PT-2060WQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2060WQ