Cornell Dubilier PT-2038WQ

Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3.8kHz 90dB 5V, 10cm Panel
$ 1.024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PT-2038WQ.

Farnell

Datasheet1 page20 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
+18.46%

Descriptions

Descriptions of Cornell Dubilier PT-2038WQ provided by its distributors.

Buzzers Transducer, Externally Driven Piezo 5 V 5mA 3.8kHz 90dB 5V, 10cm Panel
Audio Indicator Piezo-External Drive 30Vp-p 5mA 5Vp-p 90dBA 3300Hz to 4300Hz Through Hole Pin Bulk
TRANSDUCER, BUZZER, 3.8KHZ, 90DBA, 30V
TRANSDUCER; MOUNTED PIEZO; 3800 HZ; 3.0-30 VPP; 90 DB AT 10CM
TRANSDUCER, BUZZER, 3.8KHZ, 90DBA, 30V; Tones:Continuous; Sound Pressure Level (SPL):90dB; Resonant Frequency:3.8kHz; Capacitance:0.025µF; Product Range:PT Series; Colour:Black; Current Rating:5mA; External Diameter:24mm RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT2038WQ