Cornell Dubilier PSR28N08AK

Speakers & Transducers SPEAKER 600HZ 95DB 28X4.6 METAL STK
$ 3.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSR28N08AK.

Future Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-77.44%

Descriptions

Descriptions of Cornell Dubilier PSR28N08AK provided by its distributors.

Speakers & Transducers SPEAKER 600HZ 95DB 28X4.6 METAL STK
Speakers 600Hz 1W 96dBA 8Ohm Round
SPEAKER 8OHM 500MW TOP PORT 79DB
SPEAKER, 0.5W, 600HZ-6KHZ; Driver Type:Miniature; Impedance:8ohm; Power Rating Nom:500mW; Resonant Frequency:600Hz; Sound Pressure Level (SPL):96dB; Speaker Shape:Round; Frequency Range:600Hz to 6kHz; IP Rating:-; Power Rating Max:1WRoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor