Cornell Dubilier PSR23N50AK

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
$ 3.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PSR23N50AK.

Future Electronics

Datasheet1 page5 years ago

Inventory History

3 month trend:
-67.45%

Descriptions

Descriptions of Cornell Dubilier PSR23N50AK provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Speakers & Transducers SPEAKER 600HZ 90DB 23X4.1 METAL STK
Speakers 500Hz 1W 96dBA 50Ohm Round
SPEAKR 50OHM 600MW TOP PORT 78DB
SPEAKER, 0.6W, 500HZ-10KHZ; Driver Type:Miniature; Impedance:50ohm; Power Rating Nom:600mW; Resonant Frequency:500Hz; Sound Pressure Level (SPL):96dB; Speaker Shape:Round; Frequency Range:500Hz to 10kHz; IP Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor