Cornell Dubilier PS-562Q

Audio Buzzer 5VDC 15VDC 40mA 12VDC 100dBAdBA 2500Hz to 3500Hz Flange Mount Wire Lead Bulk
$ 3.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PS-562Q.

Farnell

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+9.83%

Supply Chain

Introduction Date2020-02-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Cornell Dubilier PS-562Q provided by its distributors.

Audio Buzzer 5VDC 15VDC 40mA 12VDC 100dBAdBA 2500Hz to 3500Hz Flange Mount Wire Lead Bulk
Piezo Buzzers & Audio Indicators WARBLE, 5-15VDC 100DB, 42X16MM
ALARM; WARBLE; 15-15 VDC; 100 DB; 2500 HZ; 50 X 16 | Mallory Sonalert PS-562Q
PS Series 12 V 40 mA 2.5 kHz 100 dB Panel Mount Piezo Indicator
AUDIO PIEZO INDICATOR 5-15V CHAS
TRANSDUCER, PIEZO, 2.5KHZ, 100DBA, 15VDC; Transducer Function: Alarm; Tones: Slow Warble; Supply Voltage Min: 5V; Supply Voltage Max: 15V; Operating Current Max: 40mA; Sound Level SPL: 100dB; Resonant Frequen
Transducer, Piezo, 2.5Khz, 100Dba, 15Vdc; Tones:Slow Warble; Sound Pressure Level (Spl):100Db; Resonant Frequency:2.5Khz; Transducer Mounting:Panel; Product Range:Ps Series; Colour:Black; Current Rating:40Ma; External Diameter:42Mm Rohs Compliant: Yes |Mallory PS-562Q

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PS562Q