Cornell Dubilier PL-27N26WQ

Audio Indicator Piezo 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
$ 5.024
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PL-27N26WQ.

Farnell

Datasheet1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
-11.37%

Descriptions

Descriptions of Cornell Dubilier PL-27N26WQ provided by its distributors.

Audio Indicator Piezo 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
TRANSDUCER, PIEZO, 2.5KHZ, 90DB, 28VDC; Transducer Function: Alarm; Tones: Slow Pulse; Supply Voltage Min: 3V; Supply Voltage Max: 28V; Operating Current Max: 15mA; Sound Level SPL: 90dB; Resonant Frequency: 2.5kHz; Product Range: -
Transducer, Piezo, 2.5Khz, 90Db, 28Vdc; Transductor, Función:Alarma; Tonos:Pulso Lento; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:28V; Intensidad De Funcionamiento Máx.:15Ma; Nivel De Sonido Spl:90Db; Color:Black |Mallory PL-27N26WQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PL27N26WQ