Cornell Dubilier PK-27N26WQ

Audio Indicator Piezo 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PK-27N26WQ.

Future Electronics

Datasheet1 page12 years ago
Datasheet1 page18 years ago
Datasheet1 page6 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.96%

Supply Chain

Introduction Date2007-07-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Cornell Dubilier PK-27N26WQ provided by its distributors.

Audio Indicator Piezo 3VDC 28VDC 15mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
INDICATOR; 3 TO 28 VDC; 90 DB (MIN.) @ 12 VDC; 2500500 HZ; CONSTANT;
3V~28V 90dB @ 12V,30cm , 2.5kHz , 30mm*30mm*10.0076mm
MALLORY PK-27N26WQTRANSDUCER, PIEZO, 2.5KHZ, 90DB, 28VDC
Audible Signal Devices EAR W/2 LEADS 3-28V
BUZZ PIEZO 12V CIRC 30MM CHASSIS
TRANSDUCER, PIEZO, 2.5KHZ, 90DB, 28VDC; Tones:Continuous; Sound Pressure Level (SPL):90dB; Resonant Frequency:2.5kHz; Transducer Mounting:Panel Mount; Drive Circuit:Internal; Capacitance:-; IP Rating:-; Operating Tempera
Transducer, Piezo, 2.5Khz, 90Db, 28Vdc; Transductor, Función:Alarma; Tonos:Continuo; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:28V; Intensidad De Funcionamiento Máx.:15Ma; Nivel De Sonido Spl:90Db; Color:Black |Mallory PK-27N26WQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK27N26WQ