Cornell Dubilier PK-27N25WQ

Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
$ 3.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PK-27N25WQ.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page6 years ago

Farnell

Inventory History

3 month trend:
+10.57%

Descriptions

Descriptions of Cornell Dubilier PK-27N25WQ provided by its distributors.

Audio Indicator Piezo 3VDC 28VDC 8mA 12VDC 90dBA 2000Hz to 3000Hz Flange Mount Wire Lead Bulk
TRANSDUCER, PIEZO, 2.5KHZ, 90DB, 28VDC; Transducer Function: Alarm; Tones: Continuous; Supply Voltage Min: 3V; Supply Voltage Max: 28V; Operating Current Max: 8mA; Sound Level SPL: 90dB; Resonant Frequency: 2.
Transducer, Piezo, 2.5Khz, 90Db, 28Vdc; Tones:Continuous; Sound Pressure Level (Spl):90Db; Resonant Frequency:2.5Khz; Product Range:-; Colour:Black; Current Rating:8Ma; External Diameter:30Mm; External Height:16Mm; Sensitivity:90Db Rohs Compliant: Yes |Mallory PK-27N25WQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK27N25WQ