Cornell Dubilier PK-27A25PSQ

Audio Indicator Piezo 3VDC 24VDC 10mA 12VDC 95dBA 2000Hz to 3000Hz Through Hole Pin Bulk
$ 3.963
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PK-27A25PSQ.

Newark

Datasheet1 page17 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cornell Dubilier PK-27A25PSQ provided by its distributors.

Audio Indicator Piezo 3VDC 24VDC 10mA 12VDC 95dBA 2000Hz to 3000Hz Through Hole Pin Bulk
Audio Indicators & Alerts CONSTANT, 3-24VDC 2.5KHZ, 95DB, 30X16
BUZZERS, CONTINUOUS, 3-24 VDC, 95 DBA, 2.5 KHZ, 30X16MM, PC PINS, PK SERIES
Transducer, Piezo, 2.5Khz, 95Dba, 24Vdc; Tones:Continuous; Sound Pressure Level (Spl):95Db; Resonant Frequency:2.5Khz; Product Range:-; Colour:Black; Current Rating:10Ma; External Diameter:30Mm; External Height:16Mm; Frequency:2500Hzrohs Compliant: Yes |Mallory PK-27A25PSQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK27A25PSQ