Cornell Dubilier PK-21N31PQ

Audio Indicator Piezo 1.5VDC 30VDC 12mA 12VDC 80dBA 2000Hz to 3000Hz Through Hole Pin Bulk
$ 2.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PK-21N31PQ.

element14 APAC

Datasheet1 page17 years ago

Future Electronics

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Cornell Dubilier PK-21N31PQ provided by its distributors.

Audio Indicator Piezo 1.5VDC 30VDC 12mA 12VDC 80dBA 2000Hz to 3000Hz Through Hole Pin Bulk
24 x 14 mm 1.5 to 30 VDC 3 KHz 80 dB PC Pin Audio Piezo Indicator
TRANSDUCER, INDICATOR, 80DB, 12VDC, TH;; TRANSDUCER, INDICATOR, 80DB, 12VDC, TH; Supply Voltage Min: 1.5VDC; Supply Voltage Max: 30VDC; Tones: Continuous; Sound Level SPL: 80dB; Transducer Function: Alarm; Current Rating: 12A;
Transducer, Indicator, 80Db, 12Vdc, Th; Tones:Continuous; Sound Pressure Level (Spl):80Db; Resonant Frequency:3Khz; Transducer Mounting:Through Hole; Product Range:-; Current Rating:12A; Operating Current Max:12Ma Rohs Compliant: Yes |Mallory PK-21N31PQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK21N31PQ