Cornell Dubilier PK-21N30PQ

Audio Indicator Piezo 1.5VDC 30VDC 12mA 12VDC 80dB 2500Hz to 3500Hz Through Hole Pin Bulk
$ 2.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PK-21N30PQ.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page6 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-19.72%

CAD Models

Download Cornell Dubilier PK-21N30PQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Cornell Dubilier PK-21N30PQ provided by its distributors.

Audio Indicator Piezo 1.5VDC 30VDC 12mA 12VDC 80dB 2500Hz to 3500Hz Through Hole Pin Bulk
PK-21N Series 80 dB 12 V 3 kHz Through Hole Buzzer
AUDIO PIEZO INDICATOR 1.5-30V TH
Audible Signal Devices PC MOUNT 1.5-30V
Piezoelectric indicator, 3000Hz
TRANSDUCER, PIEZO, 3KHZ, 80DB, 30VDC; Transducer Function: Alarm; Tones: Continuous; Supply Voltage Min: 1.5V; Supply Voltage Max: 30V; Operating Current Max: 12mA; Sound Level SPL: 80dB; Resonant Frequency: 3kHz; Product Range: -
Transducer, Piezo, 3Khz, 80Db, 30Vdc; Tones:Continuous; Sound Pressure Level (Spl):80Db; Resonant Frequency:3Khz; Product Range:-; Colour:Black; Current Rating:12Ma; External Diameter:24Mm; External Height:9.5Mm; Outer Diameter:24Mm Rohs Compliant: Yes |Mallory PK-21N30PQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK21N30PQ