Cornell Dubilier PB-12N23P-01Q

Audio Indicator Piezo 1.25VDC 2.5VDC 25mA 1.5VDC 80dBA 1900Hz to 2700Hz Through Hole Pin Tube
$ 3.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier PB-12N23P-01Q.

Future Electronics

Datasheet1 page18 years ago
Datasheet1 page5 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Cornell Dubilier PB-12N23P-01Q provided by its distributors.

Audio Indicator Piezo 1.25VDC 2.5VDC 25mA 1.5VDC 80dBA 1900Hz to 2700Hz Through Hole Pin Tube
Piezo Buzzers & Audio Indicators CONSTANT, 2300HZ 1.25-2.5VDC, SEALED
CONTINUOUS TRANSDUCER BUZZER, 2.3KHZ, 80DBA, PIN MOUNT
Audible Signal Devices PC MNT IND 1V
Transducer, E/M, Buzzer, 2.3Khz, 80Dba; Tones:Continuous; Resonant Frequency:2.3Khz; Sound Pressure Level (Spl):80Db; Transducer Mounting:Through Hole; Colour:Black; Current Rating:25Ma; External Diameter:12Mm; External Height:10Mm Rohs Compliant: Yes |Mallory PB-12N23P-01Q

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • PB12N23P01Q