Cornell Dubilier MSS5M1

Piezo Indicator; Buzzer; 88DB; Through Hole; 975HZ; Vol-rtg 4.5 - 5.5VDC
$ 16.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MSS5M1.

Future Electronics

Datasheet2 pages17 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-2.46%

CAD Models

Download Cornell Dubilier MSS5M1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-06-17

Descriptions

Descriptions of Cornell Dubilier MSS5M1 provided by its distributors.

PIEZO INDICATOR; BUZZER; 88DB; THROUGH HOLE; 975HZ; VOL-RTG 4.5 - 5.5VDC
TRANSDUCER BUZZER, 975HZ, 85DB, 5.5V, PU; TRANSDUCER BUZZER, 975HZ, 85DB, 5.5V, PULSING; Transducer Function:Alarm; Power Rating RMS:-; Impedance:8ohm; Sensitivity (dB):88dB; Resonan; Available until stocks are exhausted
TRANSDUCER, BUZZER, 150HZ-4KHZ, 0.4A; Transducer Function:Buzzer; Supply Voltage Min:4.5VDC; Supply Voltage Max:5.5VDC; Tones:-; Sound Pressure Level (SPL):95dBA; Current Rating:400mA; Resonant Frequency:-; Product Range:MSS Series RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor