Cornell Dubilier MSS5GLHCT

Piezo Buzzers & Audio Indicators IEC ALARM 4-6VDC 90DB GENERAL STK $
$ 17.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MSS5GLHCT.

Future Electronics

Datasheet1 page5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-09-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Cornell Dubilier MSS5GLHCT provided by its distributors.

Piezo Buzzers & Audio Indicators IEC ALARM 4-6VDC 90DB GENERAL STK $
MSS Series 5.5 V 150 mA 4 kHz Through Hole PC Pins Buzzers Indicator
Audible Two Priority Low-High Continuous Tone General Melody, 5 PC Pins 23mm Speaker (with Circuitry)
Audio 400mA 5VDC 85dB Through Hole Pin
PIEZO TRANSDUCER, ALARM, 90DBA, 4KHZ; Tones:10 Beeps; Sound Pressure Level (SPL):90dBA; Resonant Frequency:4kHz; Transducer Mounting:Through Hole; Drive Circuit:Internal; Capacitance:-; IP Rating:-; Housing Material:Valox RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor