Cornell Dubilier MSS5GL

Audible Low Priority Medical Tone, Any Melody, 2 PC Pins 23mm Speaker (with Circuitry)
$ 17.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MSS5GL.

Future Electronics

Datasheet1 page5 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cornell Dubilier MSS5GL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-09-21

Descriptions

Descriptions of Cornell Dubilier MSS5GL provided by its distributors.

Audible Low Priority Medical Tone, Any Melody, 2 PC Pins 23mm Speaker (with Circuitry)
PIEZO TRANSDUCER, ALARM, 90DBA, 4KHZ; Tones:2 Beeps; Sound Pressure Level (SPL):90dBA; Resonant Frequency:4kHz; Transducer Mounting:Through Hole; Drive Circuit:Internal; Capacitance:-; IP Rating:-; Housing Material:Valox RoHS Compliant: Yes
PIEZO TRANSDUCER, ALARM, 90DBA, 4KHZ; Tones: 2 Beeps; Sound Pressure Level (SPL): 90dBA; Resonant Frequency: 4kHz; Product Range: -; Operating Current Max: 400mA; Supply Voltage Max: 5.5VDC; Supply Voltage 74AH3937

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor