Cornell Dubilier MAS803Q

Audio Indicator Piezo 1.5VDC 6VDC 130mA 6VDC 105dBA 2300Hz to 3300Hz Through Hole Pin Bulk
$ 5.103
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MAS803Q.

JRH Electronics

Datasheet1 page11 years ago

Newark

Sager Electronics

Inventory History

3 month trend:
-23.78%

Descriptions

Descriptions of Cornell Dubilier MAS803Q provided by its distributors.

Audio Indicator Piezo 1.5VDC 6VDC 130mA 6VDC 105dBA 2300Hz to 3300Hz Through Hole Pin Bulk
ALARM, CONTINUOUS TONE, 1.5-7 VDC, 95 DB, 2.8 KHZ, 22X26 MM, PC PINS | Mallory Sonalert MAS803Q
Audio Indicators & Alerts CONSTANT, 1.5-6VDC XLOUD, 26X22MM
AUDIO PIEZO INDICATOR 1.5-30V TH
AUD SIG DEVICE 1.5 ~ 6 VDC PCB
Transducer, Piezo, 2.8Khz, 105Dba, 6Vdc; Tones:Continuous; Sound Pressure Level (Spl):105Db; Resonant Frequency:2.8Khz; Product Range:-; Colour:Grey; Current Rating:130Ma; External Diameter:26Mm; External Height:21.7Mm Rohs Compliant: Yes |Mallory MAS803Q

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor