Cornell Dubilier AST1750MATRQ

Audio Indicator Piezo 1Vp-p 20Vp-p 2.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Surface Mount Solder Pad T/R
$ 2.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AST1750MATRQ.

element14 APAC

Datasheet2 pages0 years ago

Farnell

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-17.53%

CAD Models

Download Cornell Dubilier AST1750MATRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Cornell Dubilier AST1750MATRQ provided by its distributors.

Audio Indicator Piezo 1Vp-p 20Vp-p 2.5mA 5Vp-p 80dBA 3500Hz to 4500Hz Surface Mount Solder Pad T/R
TRANSDUCER, BUZZER, 4KHZ, 80DBA, 20V, FULL REEL; Transducer Function:Buzzer; Supply Voltage Min:1V; Supply Voltage Max:20V; Current Rating:2.5mA; Tones:Continuous; Sound Level SPL:80dB; Resonant Frequency:4kHz; Capacitance:15000pF
Transducer, Buzzer, 4Khz, 80Dba, 20V, Full Reel; Transductor, Función:Zumbador; Tensión De Alimentación Mín.:1V; Tensión De Alimentación Máx.:20V; Intensidad Nominal:2.5Ma; Tonos:Continuo; Nivel De Sonido Spl:80Db; Altura Externa:5Mm |Mallory AST1750MATRQ

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor