Cornell Dubilier AST1640MACQ

Audio 3Vp-p 20Vp-p 8mA 3Vp-p 90dB Surface Mount Solder Pad Cut Tape
$ 1.43
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AST1640MACQ.

Sager Electronics

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.24%

Descriptions

Descriptions of Cornell Dubilier AST1640MACQ provided by its distributors.

Audio 3Vp-p 20Vp-p 8mA 3Vp-p 90dB Surface Mount Solder Pad Cut Tape
Piezo Buzzers & Audio Indicators AST1640MACQ CUT TAPE ROHS STK $
SMT TRANSDUCER,3-20VAC,90DB,4000HZ,16.0X16.0X2.5,BULK/CUT TAPE, ROHS
ELECTROMAGNETIC Transducer, 4KHZ, 90DB;; 90DB; Transducer Function:Audio Indicator; Supply Voltage Min:3VAC;
ELECTROMAGNETIC TRANSDUCER, 4KHZ, 90DB; Tones:Continuous; Resonant Frequency:4kHz; Sound Pressure Level (SPL):90dB; Drive Circuit:-; Capacitance:0.016µF; Transducer Mounting:SMD; IP Rating:-; Operating Voltage Range:3V to 20V RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor