Cornell Dubilier AST0827MW-03Q

Audio 2Vp-p 4Vp-p 80mA 3Vp-p 85dB Surface Mount Solder Pad Cut Tape
$ 0.962
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AST0827MW-03Q.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Sager Electronics

Inventory History

3 month trend:
-43.61%

Descriptions

Descriptions of Cornell Dubilier AST0827MW-03Q provided by its distributors.

Audio 2Vp-p 4Vp-p 80mA 3Vp-p 85dB Surface Mount Solder Pad Cut Tape
Piezo Buzzers & Audio Indicators AST0827MW-03Q CUT TAPE ROHS STK $
SMT TRANSDUCER,2-4VAC,85DB,2731HZ,8.5X8.5X3.0,BULK/CUT TAPE, ROHS
BUZZER MAGNETIC 3V 0.34X0.34 SMD
Electromagnetic Transducer, 2.731Khz; Tones:Continuous; Resonant Frequency:2.731Khz; Sound Pressure Level (Spl):85Db; Drive Circuit:-; Capacitance:-; Transducer Mounting:Smd; Ip Rating:-; Housing Material:Lcp (Liquid Crystal Polymer)Rohs Compliant: Yes |Mallory AST0827MW-03Q

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • AST0827MW03Q